SDSP-2

Jonard Tools
801-SDSP-2
SDSP-2

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SCREWDRIVER PHILIPS #2 STUBBY

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 5,41 €
5,02 € 25,10 €
4,98 € 49,80 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Screwdrivers
Philips Screwdriver
1.5 in
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 53,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CNHTS:
8205400000
USHTS:
8205400000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS