SDR-34

Jonard Tools
801-SDR-34
SDR-34

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SCREWDRIVER ROBERTSON #3 X 4

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 90,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Screwdrivers
Robertson Screwdriver
4 in
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 169,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CNHTS:
8205400000
USHTS:
8205400000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS