SDC-5166

Jonard Tools
801-SDC-5166
SDC-5166

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SCREWDRIVER SLOTTED 5/16" X 6"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,82 € 9,82 €
9,60 € 48,00 €
9,39 € 93,90 €
9,20 € 230,00 €
9,19 € 459,50 €
9,18 € 918,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:  
Screwdrivers
Slotted Screwdriver
5/16 in x 6 in
Brand: Jonard Tools
Description/Function: Slotted screwdrivers, alloy steel, exceptional strength, long life, and corrosion prevention
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
USHTS:
8205400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS