SD-080/10

Jonard Tools
801-SD-080/10
SD-080/10

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Precision Screwdriver Slot 2Mm X 60MM (Pack of 10)

Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,17 € 55,17 €
53,22 € 266,10 €
52,02 € 520,20 €
50,86 € 1.271,50 €
50,83 € 2.541,50 €
50,82 € 10.164,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Screwdrivers
Precision Screwdriver
6 in
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 50
Subcategory: Tools
Unit Weight: 14,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS