S224

Jonard Tools
801-S224
S224

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING SLEEVE 22-24 AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,82 € 82,82 €
80,92 € 404,60 €
79,02 € 790,20 €
77,55 € 1.938,75 €
77,54 € 3.877,00 €
77,52 € 7.752,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Sleeves
Wrap Sleeve
22 AWG
24 AWG
Brand: Jonard Tools
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS