RJ45-525

Jonard Tools
801-RJ45-525
RJ45-525

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Cat5/5e Connectors, 25 pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,00 € 17,00 €
15,24 € 152,40 €
15,04 € 376,00 €
14,35 € 574,00 €
14,34 € 4.015,20 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Modular Connectors / Ethernet Connectors
Connector Kits
Pass Through Connector
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5, Cat 5e
Cable Mount
Straight
IDC
- 10 C
+ 60 C
Clear
User Selectable
Accessory Type: RJ45 Connector
Brand: Jonard Tools
Mounting Direction: Straight
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS