R28Y-0100

Jonard Tools
801-R28Y
R28Y-0100

Mfr.:

Description:
Cable Mounting & Accessories 28AWG KYNAR INSUL 100' SPOOL YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,82 € 23,82 €
23,21 € 232,10 €
22,66 € 566,50 €
22,65 € 1.132,50 €
22,60 € 2.260,00 €
22,37 € 5.592,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
RoHS:  
Wire Wrap Wire
UL AWM Style 1422
Silver Plated Copper
Yellow
100 ft
Brand: Jonard Tools
Product: Cable
Series: R28
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS