R-5926

Jonard Tools
801-R5926
R-5926

Mfr.:

Description:
Extraction, Removal & Insertion Tools Pin Extractor Tool

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,17 € 19,17 €
18,06 € 90,30 €
17,92 € 448,00 €
17,88 € 894,00 €
17,87 € 1.787,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Pin
Pin extractor
Brand: Jonard Tools
Product Type: Extraction / Insertion Tools
Series: R
Size: 3 in
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pin Extractor

Jonard Tools Pin Extractor is a plunger-style pin extractor for pushing pins out from behind the connector blocks. The Jonard Industries 3" long Pin Extractor can be used for contact sizes 16-20 and on Tyco Electronics AMP CPC connectors.

FEATURED PRODUCTS
JONARD TOOLS