PPA-7

Jonard Tools
801-PPA-7
PPA-7

Mfr.:

Description:
Pliers & Tweezers Pump Pliers with Automatic Adjustment, 7"

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,16 € 34,16 €
32,59 € 162,95 €
32,14 € 321,40 €
31,62 € 790,50 €
31,61 € 1.580,50 €
31,59 € 3.159,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Automatic Adjustment
177.8 mm
Pump Pliers with Automatic Adjustment, 7 in
Brand: Jonard Tools
Jaw Width: 44.5 mm
Jaw/Tip Material: Steel
Product Type: Pliers & Tweezers
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 195,045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203406000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS