PB-3

Jonard Tools
801-PB-3
PB-3

Mfr.:

Description:
Other Tools POCKET BURNISHER, 0035" THICK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,94 € 50,94 €
48,24 € 241,20 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Other Tools
Burnishing Tools
Burnishing Tools
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 1,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8203109000
ECCN:
EAR99