P2224INS

Jonard Tools
801-P2224INS
P2224INS

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING SLEEVE INSULATED 22-24 AWG

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,66 € 44,66 €
41,38 € 206,90 €
40,19 € 401,90 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Sleeves
Wrap Sleeve
22 AWG
24 AWG
P2224
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207906000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS