P2224-5INS

Jonard Tools
801-P2224-5INS
P2224-5INS

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING SLEEVE INSULATE 5" 22-24AWG

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,62 € 77,62 €
75,40 € 377,00 €
75,19 € 751,90 €
73,72 € 1.843,00 €
73,70 € 3.685,00 €
73,68 € 7.368,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Sleeves
Wrap Sleeve
22 AWG
24 AWG
P2224
Brand: Jonard Tools
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 17,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8207906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS