P-DF224

Jonard Tools
801-P-DF224
P-DF224

Mfr.:

Description:
Wire Wrap Tools REPLACE SLEEVE ASSY DFB224, 22-24 AWG

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,49 € 104,49 €
97,47 € 487,35 €
96,24 € 962,40 €
95,11 € 1.902,20 €
95,10 € 4.755,00 €
95,09 € 9.509,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Replacement Parts
Sleeve Assembly
22 AWG
24 AWG
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 21,546 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8207906000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS