M-137

801-M-137
M-137

Mfr.:

Description:
Other Tools SPRING HOOK PUSH AND PULL 7"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Other Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Spring Hooks
Push and Pull
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Push and pull spring hook
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 9,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
CNHTS:
8205590001
USHTS:
8205598000
ECCN:
EAR99