M-125

801-M-125
M-125

Mfr.:

Description:
Other Tools SPRING HOOK PUSH 6"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Other Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Spring Hooks
Push
Brand: Jonard Tools
Description/Function: Push spring hook
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 13,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
CNHTS:
8205590001
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.