KB26

Jonard Tools
801-KB26
KB26

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING BIT 26 AWG

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,65 € 77,65 €
71,97 € 359,85 €
69,66 € 696,60 €
68,71 € 1.717,75 €
66,59 € 6.659,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Bits
Wrap Bit
26 AWG
KB26
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS