KB26-5

Jonard Tools
801-KB26-5
KB26-5

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING BIT 5" 26 AWG

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,72 € 111,72 €
105,58 € 527,90 €
104,96 € 2.624,00 €
104,95 € 5.247,50 €
104,93 € 10.493,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Bits
Wrap Bit
26 AWG
KB26
Brand: Jonard Tools
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8207906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS