KB22

801-KB22
KB22

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING BIT 22 AWG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,11 € 68,11 €
66,58 € 665,80 €
65,40 € 1.962,00 €
65,39 € 3.269,50 €
65,38 € 6.538,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Bits
Wrap Bit
22 AWG
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 19,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8207906000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS