K-6EJ/25

Jonard Tools
801-K-6EJ/25
K-6EJ/25

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT6 Keystone Ethernet Jack, 25 pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,10 € 93,10 €
83,45 € 834,50 €
83,44 € 3.337,60 €
280 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
CAT6
Jack (Female)
RJ45
8P8C
SMD/SMT
Straight
Crimp
White
Brand: Jonard Tools
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040

FEATURED PRODUCTS
JONARD TOOLS