JIC-2488

Jonard Tools
801-JIC-2488
JIC-2488

Mfr.:

Description:
Wire Stripping & Cutting Tools 8" HIGH LEVERAGE DIAGONAL ANGLED HEAD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,11 € 25,11 €
24,09 € 120,45 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Wire Cutters
Diagonal Head
Diagonal cutting pliers
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 25
Subcategory: Tools
Unit Weight: 390,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203206030
ECCN:
EAR99