HW-UW-2426

Jonard Tools
801-HW-UW-2426
HW-UW-2426

Mfr.:

Description:
Wire Wrap Tools WRAP-UNWRAP TOOL 24-26 A

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,61 € 128,61 €
121,15 € 605,75 €
119,00 € 1.190,00 €
115,28 € 2.882,00 €
115,27 € 5.763,50 €
120 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Tools
Hand Wrap/Unwrap Tool
24 AWG
26 AWG
Brand: Jonard Tools
Description/Function: Two tools in one wire wrap/unwrap tool
Product Type: Wire Wrap Tools
Factory Pack Quantity: 120
Subcategory: Tools
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS