HW-UW-224

Jonard Tools
801-HW-UW-224
HW-UW-224

Mfr.:

Description:
Wire Wrap Tools WRAP-UNWRAP TOOL 22-24 A

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,61 € 128,61 €
121,30 € 606,50 €
119,37 € 1.193,70 €
115,19 € 2.879,75 €
115,18 € 5.759,00 €
120 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Tools
Hand Wrap/Unwrap Tool
22 AWG
24 AWG
Brand: Jonard Tools
Description/Function: Two tools in one wire wrap/unwrap tool
Product Type: Wire Wrap Tools
Factory Pack Quantity: 120
Subcategory: Tools
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS