GD-25

Jonard Tools
801-GD-25
GD-25

Mfr.:

Description:
Measuring Tools TENSION GAUGES 30-250 GRAMS

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Measuring Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Gauges
Tension Gauge
Dynamometer Force Gauge 40 g to 350 g
Brand: Jonard Tools
Packaging: Bulk
Product Type: Measuring Tools
Factory Pack Quantity: 40
Subcategory: Tools
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9017308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS