GD-1

Jonard Tools
801-GD-1
GD-1

Mfr.:

Description:
Measuring Tools TENSION GAUGES 0-10 GRAMS

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Measuring Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Gauges
Tension Gauge
Dynamometer Force Gauge 0 g to 10 g
Brand: Jonard Tools
Product Type: Measuring Tools
Factory Pack Quantity: 40
Subcategory: Tools
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9017308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS