FCC-250

Jonard Tools
801-FCC-250
FCC-250

Mfr.:

Description:
Other Tools FIBER CONNECTOR CLEANER 2.5MM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,66 € 74,66 €
74,39 € 371,95 €
74,37 € 743,70 €
71,65 € 1.433,00 €
71,64 € 3.582,00 €
71,63 € 7.163,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Other Tools
Cleaning Tools
Fiber Optic
FCC Fiber Connectors
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 100,697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8205598000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99