FCC-125

Jonard Tools
801-FCC-125
FCC-125

Mfr.:

Description:
Other Tools FIBER CONNECTOR CLEANER 1.25MM

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,65 € 74,65 €
73,04 € 365,20 €
72,56 € 725,60 €
72,55 € 7.255,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Other Tools
Cleaning Tools
Fiber Optic
FCC Fiber Connectors
Brand: Jonard Tools
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 100,697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.