EYE-369

Jonard Tools
801-EYE-369
EYE-369

Mfr.:

Description:
Microscopes & Accessories Fiber Optic Eyeloop, X3, X6, X9 Magnification

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,90 € 14,90 €
14,03 € 70,15 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Microscopes & Accessories
RoHS:  
Magnefiers
Fiber Optic Eyeloop
Hand Held
Fiber Optic Eyeloop, X3, X6, X9 Magnification
56.8 mm
Brand: Jonard Tools
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 480
Subcategory: Tools
Unit Weight: 28,123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9013808000
USHTS:
9013802000
JPHTS:
901380000
KRHTS:
9013802000
MXHTS:
9013800200
BRHTS:
90138000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS