DFB2426

Jonard Tools
801-DFB2426
DFB2426

Mfr.:

Description:
Wire Wrap Tools WIRE WRAP/UNWRAP BIT SLEEVE SET 24-26AWG

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,40 € 178,40 €
169,76 € 848,80 €
169,69 € 1.696,90 €
168,36 € 4.209,00 €
168,34 € 8.417,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Bit & Sleeve Sets
Wrap/Unwrap Bit & Sleeve Set
24 AWG
26 AWG
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Dual function wire wrapping/unwrapping bit and sleeve set
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 50,462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS