CCB-25

Jonard Tools
801-CCB-25
CCB-25

Mfr.:

Description:
Cable Mounting & Accessories Cable Comb Organizing Tool - CAT 5e, 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,59 € 46,59 €
45,93 € 459,30 €
45,22 € 1.130,50 €
45,21 € 1.808,40 €
520 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Cable Organizing Tool
Polyamide (PA), Nylon
Blue
Brand: Jonard Tools
Diameter: 124.5 mm
For Use With: Cables, Wires
Product: Cable Supports
Factory Pack Quantity: 40
Subcategory: Wire & Cable Management
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS