CC-2721

Jonard Tools
801-CC-2721
CC-2721

Mfr.:

Description:
Cable Mounting & Accessories CABLE CADDY FOR 16" X 20" WIRE SPOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,05 € 61,05 €
55,97 € 559,70 €
54,29 € 1.357,25 €
54,28 € 2.714,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
Cable Mounts
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 3,538 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS