AW-8

Jonard Tools
801-AW-8
AW-8

Mfr.:

Description:
Spanners ADJUSTABLE WRENCH 8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,53 € 17,53 €
16,29 € 81,45 €
15,72 € 157,20 €
15,07 € 376,75 €
15,06 € 722,88 €
15,05 € 1.444,80 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Spanners
RoHS:  
Wrenches
Adjustable
Adjustable wrenches, AW series, chrome canadium steel, chrome plated finish, length 8 in
Brand: Jonard Tools
Color: Red
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Wrenches
Factory Pack Quantity: 48
Subcategory: Tools
Unit Weight: 299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204120000
CNHTS:
8204120090
USHTS:
8204120000
JPHTS:
820412000
KRHTS:
8204120000
BRHTS:
82041200
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS