AW-12

Jonard Tools
801-AW-12
AW-12

Mfr.:

Description:
Spanners ADJUSTABLE WRENCH 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,72 € 31,72 €
31,14 € 155,70 €
30,11 € 301,10 €
29,76 € 535,68 €
29,75 € 1.606,50 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Spanners
RoHS:  
Wrenches
Adjustable
Adjustable wrenches, AW series, chrome canadium steel, chrome plated finish, length 12 in
Brand: Jonard Tools
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Wrenches
Factory Pack Quantity: 18
Subcategory: Tools
Unit Weight: 866,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204120000
USHTS:
8204120000
JPHTS:
820412000
KRHTS:
8204120000
BRHTS:
82041200
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS