AHW-600

Jonard Tools
801-AHW-600
AHW-600

Mfr.:

Description:
Spanners Adjustable Hex Wrench, 6 - 13 mm & 1/4" - 9/16"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,82 € 28,82 €
27,74 € 138,70 €
27,03 € 270,30 €
25,39 € 634,75 €
25,38 € 1.269,00 €
25,37 € 3.805,50 €
600 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Spanners
RoHS:  
Wrenches
Adjustable Hex Wrench
Adjustable Hex Wrench
Brand: Jonard Tools
Color: Black
For Use With: 6 mm to13 mm, 1/4 in to 9/16 in
Product Type: Wrenches
Factory Pack Quantity: 150
Subcategory: Tools
Unit Weight: 84,822 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203406000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS