30-Y-50-010

Jonard Tools
801-30-Y-50-010
30-Y-50-010

Mfr.:

Description:
Jumper Wires 30AWG 1" INSUL LNTH 50 PCS. PKG. YELLOW

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,40 € 16,40 €
15,68 € 156,80 €
15,32 € 383,00 €
15,31 € 765,50 €
15,30 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Jumper Wires
RoHS:  
30 AWG
1 in
Yellow
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Jumper Wires
Series: 30-B
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS