30-R-50-020

801-30-R-50-020
30-R-50-020

Mfr.:

Description:
Jumper Wires 30AWG 2" INSUL LNTH 50 PCS. PKG. RED

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Jumper Wires
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 AWG
2 in
Red
Brand: Jonard Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Jumper Wires
Series: 30-B
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS