415-0545-012

Johnson / Cinch Connectivity Solutions
530-415-0545-012
415-0545-012

Mfr.:

Description:
RF Cable Assemblies SMPM Female 2.4mm Straight Plug 50 GHz Test 0.047" Flexible Cable Assembly 12"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,71 € 179,71 €
152,78 € 1.527,80 €
145,80 € 3.645,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
2.4 mm
Plug (Male)
Straight
SMPM
Socket (Female)
Straight
304.8 mm (12 in)
50 GHz
Flexible
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SMPM
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

SMPM Semi-Rigid & Flexible Cable Assemblies

Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid and Flexible Cable Assemblies offer excellent performance to a frequency of up to 67GHz, with a 1.50 maximum Voltage Standing Wave Ratio (VSWR). These cable assemblies with straight and right-angle connectors are available in imperial and metric cable lengths. Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid and Flexible Cable Assemblies are suitable for connectivity in test and measurement, network modules, and radar system environments.