415-0542-036

Johnson / Cinch Connectivity Solutions
530-4150542036
415-0542-036

Mfr.:

Description:
RF Test Cables SMP Female - 2.92mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 36"

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,49 € 162,49 €
138,13 € 1.381,30 €
130,59 € 3.264,75 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Test Cables
RoHS:  
SMP
Jack (Female)
2.92 mm
Plug (Male)
40 GHz
3 ft
0.047 in Flexible
Brand: Johnson / Cinch Connectivity Solutions
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8544200000
ECCN:
EAR99

SMP High-Performance Flexible Cable Assemblies

Johnson / Cinch Connectivity Solutions SMP High-Performance Flexible Cable Assemblies offer excellent operating performance up to 67GHz and a voltage standing wave ratio (VSWR) range from 1.3 to 1.5. These cable assemblies provide superior mechanical and electrical performance, excellent return loss, and phase stability. SMP cable assemblies are designed using low-loss, ultra-low-loss flexible, and semi-rigid cable types, and they are available in straight and right-angle configurations. Johnson / Cinch Connectivity Solutions SMP High-Performance Flexible Cable Assemblies are suitable for wireless and radar systems, networking equipment, test and measurement, and satellite and defense systems.