415-0205-006

Johnson / Cinch Connectivity Solutions
530-415-0205-006
415-0205-006

Mfr.:

Description:
RF Cable Assemblies SMA JCK-STR PLUG RG174 6IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,32 € 17,32 €
14,72 € 147,20 €
12,89 € 322,25 €
12,24 € 612,00 €
12,00 € 3.000,00 €
11,71 € 5.855,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
SMA
Plug (Male)
Straight
152 mm (5.984 in)
50 Ohms
RG-174
Black
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RG-174 Cable Assemblies

Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies feature a variety of connector types, including BNC to BNC, BNC to SMA, BNC to SMB, SMA to SMA, and SMA to MMCX. A wide selection of cable lengths is available, ranging from 75mm up to 120". Options include reverse polarity, straight or bulkhead jack, and plug versions. The RG-174 series offers a smaller diameter center conductor, more flexibility, and lower cost than the RG316 series. Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies are ideal for use in GPS modules, LAN routes, and WAN system equipment.