415-0058-012

Johnson / Cinch Connectivity Solutions
530-415-0058-012
415-0058-012

Mfr.:

Description:
RF Cable Assemblies 12" RG58 CBL N PLUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,45 € 20,45 €
18,15 € 181,50 €
17,48 € 437,00 €
16,49 € 1.649,00 €
15,93 € 3.982,50 €
15,90 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
N
Plug (Male)
Straight
N
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
11 GHz
RG-58
Black
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: N
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 86,235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99