415-0025-M1.5

Johnson / Cinch Connectivity Solutions
530-415-0025-M1.5
415-0025-M1.5

Mfr.:

Description:
RF Cable Assemblies Straight SMA Plug to Straight SMA Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,79 € 17,79 €
15,74 € 157,40 €
15,41 € 385,25 €
14,88 € 744,00 €
14,22 € 1.422,00 €
13,82 € 3.455,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1.5 m (4.921 ft)
50 Ohms
12.4 GHz
RG-178
Gray
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SMA
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 4150025M1.5
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

SMA Hand-Formable Cable Assembly

Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.