415-0001-MM500

Johnson / Cinch Connectivity Solutions
530-415-0001-MM500
415-0001-MM500

Mfr.:

Description:
RF Cable Assemblies R Ang SMB Plug to R Ang SMB Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,87 € 1.193,50 €
23,08 € 2.308,00 €
22,52 € 5.630,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
SMB
Plug (Male)
Right Angle
SMB
Plug (Male)
Right Angle
500 mm (19.685 in)
50 Ohms
4 GHz
RG-178
Gray
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SMB
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMB Fixed Length Cable Assemblies

Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies feature a wide range of RF cable assemblies with cable lengths from 6" to 36". These cable assemblies include RG-178 and RG-316 cable types with straight-plug to right-angle plug connections. The SMB RF cable assemblies offer 4GHz frequency and 50Ω connector impedance. Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies also withstand up to 1000Vrms voltage.