146-0701-301

Johnson / Cinch Connectivity Solutions
530-146-0701-301
146-0701-301

Mfr.:

Description:
RF Connectors / Coaxial Connectors QMA R/A PCB Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
450
Expected 4/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
4,36 € 43,60 €
4,13 € 103,25 €
4,06 € 203,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
QMA
Jack (Socket)
50 Ohms
12.4 GHz
Solder
Right Angle
Standard
PCB Mount
Bulk
Body Finish: Gold
Body Style: Right Angle
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: QMA
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Tradename: kwiQMAte
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KwiQMAte™ Coax Connectors

Johnson / Cinch Connectivity Solutions KwiQMAte™ Coax Connectors are a quick-disconnect version of SMA connectors and share the same internal construction. This KwiQMAte series meets or exceeds MIL-PRF-39012 requirements and is designed based on 50Ω system impedance. Johnson / Cinch Connectivity Solutions QMA connectors operate at frequencies up to 12.4GHz and feature a push-on style interface for more connectors per application.