141-0304-412

Johnson / Cinch Connectivity Solutions
530-141-0304-412
141-0304-412

Mfr.:

Description:
RF Connectors / Coaxial Connectors STR CRIMP BLKHD JACK SRAINLESS STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 1.967,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
12.4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-188 Double Shield, 316 Double Shield
Bulk
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: Stainless SMA
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMA Stainless Steel Coax Connectors

Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors are used extensively for frequencies up to 18GHz and offer 50Ω impedance. These connectors terminate to all standard flexible coaxial cables, low-loss (RG and LMR) type cables, and industry-standard semi-rigid cables. Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors feature a lightweight, compact, vibration-proof design with stainless steel construction for outstanding mechanical durability.

SMA Self-Fixture End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA Self-Fixture End-Launch Connectors overcome the problematic gaps and RF path issues associated with inconsistent soldering processes. These connectors use a proprietary design to accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process, allowing for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality.