138-4694-001

Johnson / Cinch Connectivity Solutions
530-138-4694-001
138-4694-001

Mfr.:

Description:
RF Connectors / Coaxial Connectors STR SOLDER PLUG SOLDER CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,32 € 6.330,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
0.141 in. Semi-Rigid
Bulk
Body Finish: Gold
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: N
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N Type Connectors & Adapters

Johnson / Cinch Connectivity Solutions N Type Connectors and Adapters offer a 50Ω to 75Ω impedance range and a 0 to 18GHz frequency range. These connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 specifications. Type N adapters are available in jack-to-jack, jack-to-bulkhead jack, and plug-to-plug jack formats. Johnson / Cinch Connectivity Solutions N Connectors and Adapters are ideal for antennas, cellular, instrumentation, and broadcast applications.