138-4303-407

Johnson / Cinch Connectivity Solutions
530-138-4303-407
138-4303-407

Mfr.:

Description:
RF Connectors / Coaxial Connectors STR CRIMP BLKHD JACK SOLDER OR CRIMP CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,04 € 8.010,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: N
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Crimp
Standard
Cable Mount / Free Hanging
RG-161, 174, 188, 316
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: N
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

N Type Connectors & Adapters

Johnson / Cinch Connectivity Solutions N Type Connectors and Adapters offer a 50Ω to 75Ω impedance range and a 0 to 18GHz frequency range. These connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 specifications. Type N adapters are available in jack-to-jack, jack-to-bulkhead jack, and plug-to-plug jack formats. Johnson / Cinch Connectivity Solutions N Connectors and Adapters are ideal for antennas, cellular, instrumentation, and broadcast applications.