137-0203-001

Johnson / Cinch Connectivity Solutions
530-137-0203-001
137-0203-001

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Straight Clamp Plug, RG316, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,45 € 3.622,50 €
70,67 € 7.067,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
TNC
Plug (Pin)
IP68
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP68 Waterproof Connectors & Adapters

Johnson / Cinch Connectivity Solutions IP68 Waterproof Connectors and Adapters feature the rugged TNC series that operates up to 11GHz and the SMA series that operates up to 18GHz. These products meet IP68 standards and are designed with internal gaskets along with an outer gasket. Waterproof in unmated conditions, these connectors and adapters are constructed for underwater applications, including mil-aero, transportation, oil and gas, and industrial Internet of Things (IoT). Johnson / Cinch Connectivity Solutions Adapters include hermetically sealed connectors to 1 x 10-8cc/sec, making them suitable for high-pressure vacuum applications and gas or liquid leakage prevention.