135-3711-202

Johnson / Cinch Connectivity Solutions
530-1353711202
135-3711-202

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX JACK ASSEMBLY VERT SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.324

Stock:
2.324 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,11 € 3,11 €
2,65 € 26,50 €
2,37 € 59,25 €
2,25 € 225,00 €
2,11 € 527,50 €
2,01 € 1.005,00 €
1,86 € 1.860,00 €
Full Reel (Order in multiples of 1500)
1,75 € 2.625,00 €
1,69 € 5.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
PCB Mount
Reel
Cut Tape
MouseReel
Body Material: Brass
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX
Factory Pack Quantity: 1500
Subcategory: RF Interconnects
Unit Weight: 1,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMCX Connectors

Johnson / Cinch Connectivity Solutions MMCX Connectors feature high mating cycles for rugged, high-density connectivity. The 50Ω connectors are available in PCB, cable, and end launch mounting styles. Options include straight, right angle, or bulkhead body styles and crimp or solder termination styles. Johnson / Cinch MMCX connectors provide high-quality data transmission for audio and video applications.