134-1068-001

Johnson / Cinch Connectivity Solutions
530-134-1068-001
134-1068-001

Mfr.:

Description:
RF Adapters - Between Series MCX STRT PLUG ADAPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,79 € 1.269,75 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
2 GHz
75 Ohms
134
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

N Type Connectors & Adapters

Johnson / Cinch Connectivity Solutions N Type Connectors and Adapters offer a 50Ω to 75Ω impedance range and a 0 to 18GHz frequency range. These connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 specifications. Type N adapters are available in jack-to-jack, jack-to-bulkhead jack, and plug-to-plug jack formats. Johnson / Cinch Connectivity Solutions N Connectors and Adapters are ideal for antennas, cellular, instrumentation, and broadcast applications.