134-1012-021

Johnson / Cinch Connectivity Solutions
530-134-1012-021
134-1012-021

Mfr.:

Description:
RF Adapters - Between Series SMA PLG/SMB PLG GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,42 € 910,50 €
34,68 € 1.734,00 €
33,03 € 3.303,00 €
31,59 € 7.897,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Plug (Male)
Normal
SMB
Plug (Male)
Normal
4 GHz
50 Ohms
134
Straight
Gold
Brass
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: SMA SMB
Contact Material: Beryllium Copper
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Adapters

Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω impedance and in a frequency range of 4GHz to 18GHz. Johnson / Cinch Connectivity Solutions SMA Adapters can meet the most unique specifications, including RF test and measurement.