134-1010-005

Johnson / Cinch Connectivity Solutions
530-134-1010-005
134-1010-005

Mfr.:

Description:
RF Adapters - In Series ADAPTER, 2.92MM JACK TO SMA PLUG, BRASS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,68 € 39,68 €
34,42 € 344,20 €
32,57 € 814,25 €
31,48 € 1.574,00 €
28,68 € 2.868,00 €
27,95 € 6.987,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
2.92 mm to SMA
Jack (Female)
Normal
Plug (Male)
Normal
50 Ohms
26.5 MHz
Straight
1.15
Gold over Nickel over Copper
Gold Plated Nickel
Brass
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Mating Cycles: 500 Cycles
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.92 mm
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2.92mm High Frequency Adapter Series

Johnson/Cinch Connectivity Solutions 2.92mm High-Frequency Adapter Series interfaces 2.92mm to other connector types (SMA, SMP, AND SMPM). The adapters operate out to 40 GHz and deliver the performance of a maximum VSWR of 1.25 and typically below 1.20. Johnson/Cinch 2.92mm High-Frequency Adapters offer the best performance and signal integrity.